Filter Your Search
1 - 10 of 1,838 results
|
RMKMS408-1KFB
Vishay Intertechnologies
|
$18.2631 | Yes | Active | 1 kΩ | 1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | TUBE | TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
RMKMS408-10KDB
Vishay Intertechnologies
|
$18.2631 | Yes | Active | 10 kΩ | 0.5 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | TUBE | MATTE TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | DUAL-IN-LINE | compliant | EAR99 | 8533.21.00.10 | |||
|
RMKMS408-20KFB
Vishay Intertechnologies
|
$18.2631 | Yes | Active | 20 kΩ | 1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 20 kΩ | ISOLATED | 4 | 70 °C | 20 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | TUBE | TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
RMKMS408-147KDBT
Vishay Intertechnologies
|
$18.6241 | Yes | Active | 147 kΩ | 0.5 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 147 kΩ | ISOLATED | 4 | 70 °C | 147 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | Tape, Plastic | MATTE TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
RMKMS408-5KBB
Vishay Intertechnologies
|
$21.5817 | Yes | Active | 5 kΩ | 0.1 % | 250 mW | 1620 | SURFACE MOUNT | SOP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 5 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TUBE | TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||
|
RMKMS408-47KBB
Vishay Intertechnologies
|
$21.5817 | Yes | Active | 47 kΩ | 0.1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 47 kΩ | ISOLATED | 4 | 70 °C | 47 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | TUBE | MATTE TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
RMKMS408-20KBB
Vishay Intertechnologies
|
$21.5817 | Yes | Active | 20 kΩ | 0.1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 20 kΩ | ISOLATED | 4 | 70 °C | 20 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | TUBE | TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | Vishay | ||||
|
RMKMS408-10KBB
Vishay Intertechnologies
|
$21.5817 | Yes | Active | 10 kΩ | 0.1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | TUBE | MATTE TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | DUAL-IN-LINE | compliant | EAR99 | 8533.21.00.10 | |||
|
RMKMS408-1KBBT
Vishay Intertechnologies
|
$21.9066 | Yes | Active | 1 kΩ | 0.1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | Tape, Plastic | TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 | ||||
|
RMKMS408-20KBBT
Vishay Intertechnologies
|
$21.9066 | Yes | Active | 20 kΩ | 0.1 % | 250 mW | 1620 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 20 kΩ | ISOLATED | 4 | 70 °C | 20 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | Tape, Plastic | TIN | GULL WING | 1.73 mm | 3.99 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.10 |