Filter Your Search
1 - 1 of 1 results
|
125113U030AH1B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 11 mF | 30 V | 11.715 A | 75 % | 16 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 105CEL | 990 µA | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 35.54 mm | 66.68 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |