Filter Your Search
1 - 10 of 162 results
|
CA-D10MS-1C-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 5 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.118 inch | 0.5 inch | 0.124 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
CA-D18MP-F1B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.118 inch | 0.121 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
CA-D12VSC-83B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 30 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.318 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CA-D18MS-1C-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 5 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.118 inch | 0.124 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
CA-D14VSC-31B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.318 inch | 0.31 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
CA-D16-24B-44
Circuit Assembly
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | UL, CSA | -55 °C | 120 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
CA-D16-24C-44
Circuit Assembly
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | UL, CSA | -55 °C | 120 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.196 inch | 0.1 inch | 0.8 inch | 0.1 inch | CIRCUIT ASSEMBLY CORP | unknown | ||||||||||||||||||||||||
|
CA-D10VSC-63B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.318 inch | 0.63 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
CAD10D25-163
Sumida Corporation
|
Check for Price | Yes | Active | -45 °C | 85 °C | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 3735 | 3735 | Molded | Ferrite | 123 Ω | 16.2 mH | GENERAL PURPOSE INDUCTOR | 2.6 mm | 9.4 mm | SMT | 9 mm | TR | 50 | 500 kHz | 5 % | |||||||||||||||||||||||||||||||||||||||
|
CAD10D25-232
Sumida Corporation
|
Check for Price | Yes | Active | -45 °C | 85 °C | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 3735 | 3735 | Molded | Ferrite | 18 Ω | 2.36 mH | GENERAL PURPOSE INDUCTOR | 2.6 mm | 9.4 mm | SMT | 9 mm | TR | 50 | 700 kHz | 5 % |