Filter Your Search
1 - 6 of 6 results
|
1206B332K500NT
AAC Components Inc
|
Check for Price | No | Obsolete | 3.3 nF | 50 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 1206B(50V) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 850 µm | 3.2 mm | 1.6 mm | AMERICAN ACCURATE COMPONENTS INC | unknown | ||||||||||
|
1206B332K500NTM
Knowles Capacitors
|
Check for Price | No | Active | 3.3 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | REFERANCE STANDARD : MIL-PRF-123, MIL-PRF-55681 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | compliant | , 1206 | EAR99 | 8532.24.00.20 | ||||
|
1206B332K500NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.3 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Tin (Sn) | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | CHIP | EAR99 | 8532.24.00.20 | ||||||
|
1206B332K500NT
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 3.3 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | HITANO ENTERPRISE CORP | compliant | CHIP | EAR99 | 8532.24.00.20 | ||||||
|
1206B332K500NT
Knowles Capacitors
|
Check for Price | No | Active | 3.3 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | compliant | CHIP | EAR99 | 8532.24.00.20 | |||||
|
1206B332K500NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 nF | 50 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 1206B(50V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 850 µm | 3.2 mm | 1.6 mm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 |