Filter Your Search
1 - 10 of 23 results
|
1206B123J201PH-HK
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||
|
1206B123J201PHW-HS
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||
|
1206B123J201P
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | |||||
|
1206B123J201PHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||
|
1206B123J201PHT-HS
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||
|
1206B123J201PH
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||
|
1206B123J201PHTM
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||
|
1206B123J201PHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||
|
1206B123J201P
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 12 nF | 200 V | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Sizes,Cap,Volt And 13" Reel On Req | 1206(200/250V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 850 µm | 3.2 mm | 1.6 mm | PILKOR ELECTRONICS CO LTD | , 1206 | unknown | EAR99 | ||||||
|
1206B123J201PT
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 |