Filter Your Search
1 - 10 of 362 results
|
TC-20000X-F-A-C-A-99-A-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.005 % | 1.5 PPM/YEAR | 20 Ω | 99 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||||||||||||||||||
|
TC200G-Y-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 150 °C | 150 °C | NO | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 500 mA | 45 V | SINGLE | 25 | TO-92 | O-PBCY-T3 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NPN | THROUGH-HOLE | BOTTOM | SWITCHING | SILICON | 300 MHz | |||||||||||||||||
|
TC-20000X-F-A-E-E-08-A-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.01 % | 1.5 PPM/YEAR | 20 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 | ||||||||||||||||||||
|
TC-20000X-F-C-E-D-99-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.01 % | 1.5 PPM/YEAR | 20 Ω | 99 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||||||||||||||||||
|
TC-20000X-F-B-C-D-SE-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.005 % | 1.5 PPM/YEAR | 20 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||||||||||||||||||
|
TC-20000X-F-B-C-D-SE-A-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.005 % | 1.5 PPM/YEAR | 20 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||||||||||||||||||
|
VTC-200-24.000KHZ-TOL2-CL
ABLIC Inc.
|
Check for Price | Obsolete | 24 kHz | 50 ppm | 0.0043 % | 5 PPM/FIRST YEAR | 12.5 pF | D2XH6 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | LOAD CAPACITANCE 6 TO 12.5 PF | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2XH6 (mm) | SEIKO INSTRUMENTS USA INC | unknown | 8541.60.00.10 | ||||||||||||||||||||||
|
TC-20000X-F-A-E-A-99-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.01 % | 1.5 PPM/YEAR | 20 Ω | 99 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||||||||||||||||||
|
TC-20000X-F-C-C-E-SE-A-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.005 % | 1.5 PPM/YEAR | 20 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||||||||||||||||||
|
TC-20000X-F-C-C-E-99-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.005 % | 1.5 PPM/YEAR | 20 Ω | 99 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 |