Filter Your Search
1 - 10 of 617 results
|
AD2S1200WSTZ
Analog Devices Inc
|
$42.1030 | No | Yes | Active | 5 V | 2 V | 2 kHz | 1000 rps | 22 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | ANALOG DEVICES INC | QFP | LQFP-44 | 44 | ST-44-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD2S1200YSTZ
Analog Devices Inc
|
$53.0422 | No | Yes | Active | 5 V | 2 V | 2 kHz | 1000 rps | 11 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | ANALOG DEVICES INC | QFP | LQFP-44 | 44 | ST-44-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD2S90APZ
Analog Devices Inc
|
$92.7110 | No | Yes | Active | 5 V | 2.2 V | 20 kHz | 500 rps | 15.9 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.25 V | -4.75 V | -5 V | 1 | 9 mA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
RDC1742412B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 90 V | 400 Hz | 18 rps | 8.5 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 115V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 75 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | compliant | 8542.39.00.01 | ||||||||||
|
RDC1742411B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 400 Hz | 18 rps | 8.5 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 75 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | compliant | 8542.39.00.01 | ||||||||||
|
SB-36220I0-353
Data Device Corporation
|
Check for Price | No | No | Obsolete | 15 V | 90 V | 60 Hz | 8.5 arc min | 12 | NO | DIGITAL TO SYNCHRO OR RESOLVER | PROGRAMMABLE RESOLUTION | 1 | HYBRID | COMMERCIAL | R-XXMA-X50 | Not Qualified | e0 | 70 °C | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | DATA DEVICE CORP | MODULE | 50 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SDC-14533-112
Data Device Corporation
|
Check for Price | No | No | Obsolete | 15 V | 90 V | 2.6 kHz | 48 rps | 8.5 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 23 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | UNSPECIFIED | QIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.3 mm | 44.58 mm | DATA DEVICE CORP | DIP | TDIP-32 | 32 | compliant | 8542.39.00.01 | |||||||||||||
|
1S24560
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2 V | 10 kHz | 170 rps | 8.5 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TACHOGENERATOR | -15.75 V | -14.25 V | -15 V | 1 | 35 µs | 125 mA | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-CDIP-P40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.95 mm | 53.2 mm | ANALOG DEVICES INC | DIP | 2.100 X 1.100 INCH, 0.195 INCH HEIGHT, HYBRID PACKAGE-40 | 40 | unknown | 8542.39.00.01 | |||||||||||
|
SDC1767412
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 90 V | 400 Hz | 36 rps | 8.5 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A +5V POWER SUPPLY | -15 V | 1 | HYBRID | MILITARY | R-MDMA-P32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | ANALOG DEVICES INC | MODULE | 44.20 X 28.90 MM, 7.10 MM HEIGHT, HERMETIC SEALED, METAL, DIP-32 | 32 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SDC1742512B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 90 V | 400 Hz | 18 rps | 8.5 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | 35 mA | BICMOS | COMMERCIAL | R-MDIP-P32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | unknown | 8542.39.00.01 |