Filter Your Search
1 - 10 of 19 results
|
C6C110
Littelfuse Inc
|
Check for Price | Obsolete | 250 mA | 75 W | 110 V | ZENER DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | 12 Ω | 10 % | 175 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
TC6C1L.T26B
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 500 µA | 400 mW | 5.95 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 60 Ω | 2.5 % | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) - hot dipped | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
C6C130
Littelfuse Inc
|
Check for Price | Obsolete | 250 mA | 75 W | 130 V | ZENER DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | 20 Ω | 10 % | 175 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
C6C180
Littelfuse Inc
|
Check for Price | Obsolete | 250 mA | 75 W | 180 V | ZENER DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | 45 Ω | 10 % | 175 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
C6C13
Littelfuse Inc
|
Check for Price | Obsolete | 2 A | 75 W | 13 V | ZENER DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | 500 mΩ | 10 % | 175 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
C6C15
Littelfuse Inc
|
Check for Price | Obsolete | 2 A | 75 W | 15 V | ZENER DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | 600 mΩ | 10 % | 175 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
C6C150
Littelfuse Inc
|
Check for Price | Obsolete | 250 mA | 75 W | 150 V | ZENER DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | 25 Ω | 10 % | 175 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
TC6C1L.TB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 500 µA | 400 mW | 5.95 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 60 Ω | 2.5 % | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) - hot dipped | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
C6C18
Littelfuse Inc
|
Check for Price | Obsolete | 2 A | 75 W | 18 V | ZENER DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | 700 mΩ | 10 % | 175 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
TC6C1
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 5 mA | 500 mW | 5.95 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.52 % | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 |