Filter Your Search
1 - 10 of 20 results
|
TC2-112G2+
Mini-Circuits
|
Check for Price | Yes | Active | 2 dB | RF TRANSFORMER | OHMS RATIO IS 50/25 | 1.1 GHz | 2 MHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 | Mini-Circuits | ||||||||
|
C1325-A
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 480 nH | 2 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 1:1.5 | 1.1 GHz | 7 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 1.4 mm | 2.03 mm | 1.27 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
TC1-ED11339/1
Mini-Circuits
|
Check for Price | No | No | Active | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1 | 1.1 GHz | 30 MHz | e0 | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | unknown | EAR99 | ||||||||
|
TC1-ED11339/1+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1 | 1.1 GHz | 30 MHz | e3 | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | unknown | EAR99 | ||||||||
|
TC4-11G2+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 2 dB | RF TRANSFORMER | 1.1 GHz | 2 MHz | e4 | 85 °C | -20 °C | SURFACE MOUNT | TR, 13 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 | ||||||
|
TCML1-11
Mini-Circuits
|
Check for Price | No | No | Active | 1:1 | 2 dB | RF TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDES TERMINALS ALSO, OHMS RATIO IS 1 | 1.1 GHz | 600 MHz | e0 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 4.06 mm | 4.06 mm | 3.81 mm | MINI-CIRCUITS | unknown | EAR99 | |||||
|
HHM1522E3
TDK Corporation
|
Check for Price | Yes | Not Recommended | 1.5 dB | RF TRANSFORMER | 1.1 GHz | 680 MHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 950 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | TDK | ||||||||||
|
TCML1-11X+
Mini-Circuits
|
Check for Price | Yes | Active | 2 dB | RF TRANSFORMER | 1.1 GHz | 600 MHz | 85 °C | -20 °C | SURFACE MOUNT | TR, 13 INCH | YES | 4.06 mm | 4.06 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 | |||||||||
|
TCL1-11+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 2 dB | RF TRANSFORMER | BREADTH AND HEIGHT DIM INCLUDES TERMINALS ALSO, OHMS RATIO IS 1 | 1.1 GHz | 600 MHz | e3 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | 4.06 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 | |||||
|
TCL1-11G2+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 2 dB | RF TRANSFORMER | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO, OHM RATIO: 1 | 1.1 GHz | 600 MHz | e4 | 85 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 |