Filter Your Search
1 - 3 of 3 results
|
BT05-2A71
Standex-Meder Electronics
|
Check for Price | Active | DRY REED RELAY | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
BT05-2A66
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 27 mW | 900 Ω | 500 mA | 200 V | 200 V | 500 mA | DPST | MBB | DRY REED RELAY | DC | 5 mA | 3.8 V | 1 V | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 2 FORM A | NO | Tin (Sn) | SOLDER | 12.1 mm | 10 mm | 32.4 mm | 32.4mm x 12.1mm x 10mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | ROHS AND REACH COMPLIANT | 8536.49.00.50 | ||
|
BT05-2A75
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 27 mW | 900 Ω | 500 mA | 500 V | 500 V | 500 mA | DPST | MBB | DRY REED RELAY | DC | 5 mA | 3.8 V | 1 V | 0.5A@500VAC | 0.5A@500VDC | 200 mΩ | Random | 100 GΩ | 500 µs | 100 µs | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 2 FORM A | NO | SOLDER | 12.1 mm | 10 mm | 32.4 mm | 32.4mm x 12.1mm x 10mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |