Filter Your Search
1 - 6 of 6 results
|
MKB53.3/100/10
Wima
|
Check for Price | Obsolete | 3.3 µF | 100 V | 8369 | POLYCARBONATE | FILM CAPACITOR | MKB5 | Insultated and Non-Insulated Models | 63 V | MKB 5 | 85 °C | -40 °C | 2 | Axial | 9.5 mm | 21 mm | 17.5 mm | WIMA GMBH & CO KG | , 8369 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
MKB52.2/100/10
Wima
|
Check for Price | Obsolete | 2.2 µF | 100 V | 8369 | POLYCARBONATE | FILM CAPACITOR | MKB5 | Insultated and Non-Insulated Models | 63 V | MKB 5 | 85 °C | -40 °C | 2 | Axial | 9.5 mm | 21 mm | 17.5 mm | WIMA GMBH & CO KG | , 8369 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
MKB50.68/100/10
Wima
|
Check for Price | Obsolete | 680 nF | 100 V | 10 % | 8369 | 10 % | POLYCARBONATE | FILM CAPACITOR | MKB5 | Insultated and Non-Insulated Models | 63 V | MKB 5 | 85 °C | -40 °C | 2 | Axial | 9.5 mm | 21 mm | 17.5 mm | WIMA GMBH & CO KG | , 8369 | unknown | EAR99 | 8532.25.00.80 | |||||||||
|
B32552A0456K523
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 42.5 µF | 63 V | 15 % | 8369 | 5 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | B32552 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, BLISTER; TRAY | YES | WRAPAROUND | EPCOS AG | , 8369 | compliant | EAR99 | 8532.25.00.45 | |||||||||
|
MKB51.5/100/10
Wima
|
Check for Price | Obsolete | 1.5 µF | 100 V | 8369 | POLYCARBONATE | FILM CAPACITOR | MKB5 | Insultated and Non-Insulated Models | 63 V | MKB 5 | 85 °C | -40 °C | 2 | Axial | 9.5 mm | 21 mm | 17.5 mm | WIMA GMBH & CO KG | , 8369 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
B32552A0456K523
TDK Corporation
|
Check for Price | Yes | Obsolete | 42.5 µF | 63 V | 15 % | 8369 | 5 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | B32552 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, BLISTER; TRAY | YES | WRAPAROUND | TDK CORP | , 8369 | compliant | EAR99 | 8532.25.00.45 |