Filter Your Search
1 - 10 of 23 results
|
28003104
Flux A/S
|
Check for Price | Contact Manufacturer | 1:100CT | 1.4 Ω | 20 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 20 A | WOUND PRIMARY | 130 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 17.6 mm | 15.2 mm | 7.4 mm | FLUX A/S | unknown | EAR99 | ||
|
28003004
Flux A/S
|
Check for Price | Contact Manufacturer | 11 Ω | 180 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | 130 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 17.6 mm | 15.2 mm | 7.4 mm | FLUX A/S | unknown | EAR99 | |||
|
28003017
Flux A/S
|
Check for Price | Contact Manufacturer | 1.4 Ω | 20 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | 130 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 17.6 mm | 15.2 mm | 7.4 mm | FLUX A/S | unknown | EAR99 | |||
|
28003105
Flux A/S
|
Check for Price | Contact Manufacturer | 1:200 | 4.5 Ω | 80 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 20 A | WOUND PRIMARY | 130 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 17.6 mm | 15.2 mm | 7.4 mm | FLUX A/S | unknown | EAR99 | ||
|
28003107
Flux A/S
|
Check for Price | Contact Manufacturer | 1:300 | 11 Ω | 180 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 20 A | WOUND PRIMARY | 130 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 17.6 mm | 15.2 mm | 7.4 mm | FLUX A/S | unknown | EAR99 | ||
|
28003014
Flux A/S
|
Check for Price | Contact Manufacturer | 11 Ω | 180 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | 130 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 17.6 mm | 15.2 mm | 7.4 mm | FLUX A/S | unknown | EAR99 | |||
|
28003123
Flux A/S
|
Check for Price | Contact Manufacturer | 1:150:150 | 6 Ω | 45 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 20 A | WOUND PRIMARY | 130 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 17.6 mm | 15.2 mm | 7.4 mm | FLUX A/S | unknown | EAR99 | ||
|
28003019
Flux A/S
|
Check for Price | Contact Manufacturer | 11 Ω | 180 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | 130 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 17.6 mm | 15.2 mm | 7.4 mm | FLUX A/S | unknown | EAR99 | |||
|
28003011
Flux A/S
|
Check for Price | Contact Manufacturer | 750 mΩ | 5 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | 130 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 17.6 mm | 15.2 mm | 7.4 mm | FLUX A/S | unknown | EAR99 | |||
|
28003108
Flux A/S
|
Check for Price | Contact Manufacturer | 1:300CT | 11 Ω | 180 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 20 A | WOUND PRIMARY | 130 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 17.6 mm | 15.2 mm | 7.4 mm | FLUX A/S | unknown | EAR99 |