Filter Your Search
1 - 10 of 6,375 results
|
301152U100JS2
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1.5 mF | 100 V | 1.9008 A | 75 % | 57 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 193.6 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 25.908 mm | 80.01 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
381LX182M100J042
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1.8 mF | 100 V | 2.3 A | 20 % | 138 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2728 mA | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | TIN | SNAP-IN | 25 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||||||||
|
301R102U100JL2
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1 mF | 100 V | 1.386 A | 75 % | 73.8 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 158.1 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 25.908 mm | 54.61 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
380LQ222M100J452
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 2.2 mF | 100 V | 3.14 A | 20 % | 151 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4071 mA | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
MLSH401M100JK0C
Cornell Dubilier Electronics Inc
|
$88.7327 | No | Active | 400 µF | 100 V | 2.1 A | 20 % | 960 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 80 µA | 125 °C | -55 °C | 2 | Radial | NO | 12.7 mm | WIRE | 38.1 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | Cornell Dubilier | |||||||||||
|
MLSG401M100JK0C
Cornell Dubilier Electronics Inc
|
$155.8186 | No | Active | 400 µF | 100 V | 2 A | 20 % | 960 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 80 µA | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn60Pb40) | 12.7 mm | WIRE | 38.1 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | Cornell Dubilier | |||||||||
|
MLSG601M100JA0C
Cornell Dubilier Electronics Inc
|
$167.5874 | No | Active | 600 µF | 100 V | 2.8 A | 20 % | 634 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 120 µA | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn60Pb40) | 12.7 mm | WIRE | 50.8 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | ||||||||||
|
MLSG801M100JH0C
Cornell Dubilier Electronics Inc
|
$179.9789 | No | Active | 800 µF | 100 V | 3.6 A | 20 % | 484 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 160 µA | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn60Pb40) | 12.7 mm | WIRE | 63.5 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | Cornell Dubilier | |||||||||
|
MLSG102M100JB0C
Cornell Dubilier Electronics Inc
|
$192.3316 | No | Active | 1 mF | 100 V | 4.4 A | 20 % | 387 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 200 µA | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn60Pb40) | 12.7 mm | WIRE | 76.2 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | ||||||||||
|
066R102T100JT2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 1 mF | 100 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 25.65 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |