Filter Your Search
1 - 10 of 19 results
|
VS-10TTS08S-M3
Vishay Intertechnologies
|
$1.0067 | Yes | Active | 15 mA | 800 V | 10 A | SCR | SINGLE | 800 V | TO-263AB | R-PSSO-G2 | 1 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | EAR99 | 8541.30.00.80 | Vishay | ||||||||||||||||
|
10TTS08S
International Rectifier
|
Check for Price | No | No | Transferred | 6.5 kA | 1 mA | 15 mA | 800 V | 10 A | SCR | SINGLE | 100 µs | 1 V | 120 A | 50 µA | 800 V | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 225 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMD-220, TO-220, D2PAK-3 | compliant | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||
|
VS-10TTS08STRR-M3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 mA | 800 V | 10 A | SCR | SINGLE | 800 V | TO-263AB | R-PSSO-G2 | 1 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | EAR99 | 8541.30.00.80 | Vishay | ||||||||||||||||
|
VS-10TTS08STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 6.5 kA | 1 mA | 30 mA | 15 mA | 800 V | 10 A | SCR | SINGLE | 100 µs | 150 V/us | 1.2 V | 140 A | 800 V | TO-263AB | R-PSSO-G2 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 8541.30.00.80 | D2PAK | 4 | ||||||
|
VS-10TTS08SPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 6.5 kA | 1 mA | 30 mA | 15 mA | 800 V | 10 A | SCR | SINGLE | 100 µs | 150 V/us | 1.2 V | 140 A | 800 V | TO-263AB | R-PSSO-G2 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 8541.30.00.80 | D2PAK | 4 | ||||||
|
VS-10TTS08STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 6.5 kA | 1 mA | 30 mA | 15 mA | 800 V | 10 A | SCR | SINGLE | 100 µs | 150 V/us | 1.2 V | 140 A | 800 V | TO-263AB | R-PSSO-G2 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | not_compliant | EAR99 | 8541.30.00.80 | Vishay | D2PAK | 4 | |||||
|
VS-10TTS08STRLPBF
Vishay Semiconductors
|
Check for Price | Transferred | 15 mA | 800 V | 10 A | SCR | SINGLE | 800 V | TO-263AB | R-PSSO-G2 | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | unknown | EAR99 | 8541.30.00.80 | Vishay | D2PAK | 4 | ||||||||||||||||||
|
10TTS08STRR
International Rectifier
|
Check for Price | No | No | Transferred | 6.5 kA | 1 mA | 15 mA | 800 V | 10 A | SCR | SINGLE | 100 µs | 1 V | 120 A | 50 µA | 800 V | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 225 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMD-220, TO-220, D2PAK-3 | compliant | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||
|
VS-10TTS08SPBF
Vishay Semiconductors
|
Check for Price | Transferred | 15 mA | 800 V | 10 A | SCR | SINGLE | 800 V | R-PSSO-G2 | 125 °C | -40 °C | CATHODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 | D2PAK | 3 | ||||||||||||||||||||
|
10TTS08SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 mA | 800 V | 10 A | SCR | SINGLE | 100 µs | 1 V | 50 µA | 800 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMD-220, TO-220, D2PAK-3 | not_compliant | EAR99 | 8541.30.00.80 | SFM | 3 |