Filter Your Search
1 - 5 of 5 results
|
SFEM010GB2ED1TO-I-5E-11P-STD
Swissbit
|
$13.1099 | Yes | Contact Manufacturer | 85.8993 Gbit | 8 | 10GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 10000000000 | 10.7374 G | SYNCHRONOUS | SERIAL | 3.3 V | 20 µA | 77 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | e1 | 3 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | unknown | Swissbit | ||||
|
SFEM010GB2ED1TO-A-5E-11P-STD
Swissbit
|
$14.9909 | Yes | Contact Manufacturer | 85.8993 Gbit | 8 | 10GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 10000000000 | 10.7374 G | SYNCHRONOUS | SERIAL | 3.3 V | EMMC 5.1 | 20 µA | 77 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 105 °C | -40 °C | AEC-Q100 | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | unknown | Swissbit | |||||
|
SFEM010GB1ED1TO-I-5E-11P-STD
Swissbit
|
$18.4731 | Yes | Contact Manufacturer | 85.8993 Gbit | 8 | 10GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 10000000000 | 10.7374 G | SYNCHRONOUS | SERIAL | 3.3 V | 20 µA | 77 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | compliant | Swissbit | |||||||
|
SFEM010GB1ED1TO-I-5E-31P-STD
Swissbit
|
Check for Price | Yes | Contact Manufacturer | 85.8993 Gbit | 8 | 10GX8 | 3.3 V | FLASH CARD | 1 | 10000000000 | 10.7374 G | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B100 | 85 °C | -40 °C | 100 | UNSPECIFIED | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 18 mm | 14 mm | SWISSBIT AG | BGA-100 | compliant | Swissbit | |||||||||||||||
|
SP9QBGP3AMI11
SMART Modular Technology Inc
|
Check for Price | Active | 85.8993 Gbit | 8 | 10GX8 | 3.3 V | Embedded MMC | 10 | 1 | 10000000000 | 10.7374 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.63 V | 2.97 V | CMOS | SLC NAND TYPE | R-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BGA | BGA100,10X17,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 2.45 mm | 18 mm | 14 mm | SMART MODULAR TECHNOLOGIES | BGA-100 | unknown |