Parametric results for: 10esk7 (1-6609035-1) under Mains Filters

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 10esk7
Select parts from the table below to compare.
Compare
Compare
1-6609035-2
TE Connectivity
$43.5522 Yes Active 250 V 10 A PANEL MOUNT 500 kHz 10 kHz SINGLE PHASE EMI FILTER 2.25 kV 42 dB 4 dB 210 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 45.2 mm 110 mm 57.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
10ESK7M
TE Connectivity
$46.3912 Yes Active 250 V 10 A PANEL MOUNT SINGLE PHASE EMI FILTER METRIC TAPPED INSERT 2.25 kV 210 µA 50/60Hz Hz UL; CUL; VDE; IEC 40 °C -10 °C 45.2 mm 110 mm 57.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
10ESK7
TE Connectivity
$47.9957 Yes Active 250 V 10 A PANEL MOUNT SINGLE PHASE EMI FILTER 2.25 kV 210 µA 50/60Hz Hz UL; CUL; VDE; IEC 40 °C -10 °C 45.2 mm 110 mm 57.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
1-6609035-1
TE Connectivity
$55.8967 Yes Active 250 V 10 A PANEL MOUNT 500 kHz 10 kHz SINGLE PHASE EMI FILTER 2.25 kV 42 dB 4 dB 210 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 45.2 mm 110 mm 57.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
10ESK7
TE Connectivity / Corcom
Check for Price Transferred 120 V 10 A PANEL MOUNT 500 kHz 10 kHz SINGLE PHASE EMI FILTER 2.25 kV 42 dB 4 dB 210 µA 50/60Hz Hz UL; CSA; VDE 45.2 mm 110 mm CORCOM INC unknown
10ESK7M
TE Connectivity / Corcom
Check for Price Transferred 120 V 10 A PANEL MOUNT 500 kHz 10 kHz SINGLE PHASE EMI FILTER METRIC TAPPED INSERT 2.25 kV 42 dB 4 dB 210 µA 50/60Hz Hz UL; CSA; VDE 45.2 mm 110 mm CORCOM INC unknown