Filter Your Search
1 - 10 of 47 results
![]() |
PEF20532
Lantiq
|
Check for Price | No | No | Transferred | 16 | 8 | 2 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; FM; BIPH-LEVEL(MANCHESTER) | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | LANTIQ | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||
![]() |
ADM6993F
Lantiq
|
Check for Price | Transferred | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NO | 4 | 3.465 V | 3.135 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
ADM6992
Lantiq
|
Check for Price | Transferred | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NO | 4 | 3.465 V | 3.135 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
ADM6995L
Lantiq
|
Check for Price | Transferred | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | NO | 5 | 1.9 V | 1.7 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | |||||||||||||
![]() |
ADM6996FX
Lantiq
|
Check for Price | Yes | Yes | Transferred | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | NO | 7 | 1.9 V | 1.7 V | R-PQFP-G128 | Not Qualified | e3 | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | |||||||||
![]() |
ADM8513X-AD-T-1
Lantiq
|
Check for Price | Yes | Yes | Transferred | USB | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | YES | 1 | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LANTIQ | QFP | LQFP, | 48 | unknown | 8542.31.00.01 | |||||||
![]() |
AN985BX
Lantiq
|
Check for Price | Yes | Yes | Transferred | PCI; CARDBUS | 32 | 32 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE; ETHERNET | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 1 | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | LANTIQ | QFP | LFQFP, | 128 | unknown | 8542.31.00.01 | ||||
![]() |
ADM6999U
Lantiq
|
Check for Price | Transferred | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | NO | 9 | 1.9 V | 1.7 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | |||||||||||||
![]() |
ADM6996L
Lantiq
|
Check for Price | Transferred | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | NO | 6 | 1.9 V | 1.7 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | |||||||||||||
![]() |
PEB20321-H
Lantiq
|
Check for Price | Transferred | PCI | 32 | 32 | 1.024 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | SYNC, HDLC; V.110; X.30 | YES | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | LANTIQ | QFP | QFP, | 16 | unknown | 8542.31.00.01 |