Parametric results for: 10GHZ OSCILLATOR under XO

Filter Your Search

1 - 10 of 1,340 results

|
-
-
-
-
-
-
-
-
Frequency Stability: -200--170
Select parts from the table below to compare.
Compare
Compare
LSM3SM32.1M,300/I
Statek Corporation
Check for Price Obsolete 2.1 MHz -170 % 10 MOHM, 10 pF 3.3 V CMOS TRAY; TAPE AND REEL 25 ns NO 25 ns 3.63 V 2.97 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 10.29mm x 4.7mm x 2.13mm STATEK CORP compliant Clock
MH17TDG-RFREQ
MtronPTI
Check for Price Yes Obsolete -200 % 10 TTL, 50 pF 5 V CMOS/TTL TRISTATE 10 ns NO 67 MHz 1 MHz 10 ns 5.5 V 4.5 V 45/55 % e1 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 13.2mm x 13.2mm x 5.97mm MTRONPTI unknown Clock
MHO+17TFD-FREQ
MtronPTI
Check for Price No Obsolete -200 % 10 TTL, 15 pF 5 V TTL 10 ns NO 80 MHz 67.001 MHz 10 ns 5.5 V 4.5 V 40/60 % 70 °C THROUGH HOLE MOUNT NO 20.8mm x 13.2mm x 5.1mm MTRONPTI unknown Clock
MHO+57FFD-FREQ
MtronPTI
Check for Price No Transferred -200 % 10 TTL, 15 pF 5 V TTL 10 ns NO 80 MHz 67.001 MHz 10 ns 5.5 V 4.5 V 40/60 % 85 °C -10 °C THROUGH HOLE MOUNT NO 20.8mm x 13.2mm x 5.1mm M-TRON INDUSTRIES INC unknown Clock
MHO+57FBG-R-FREQ3
MtronPTI
Check for Price Yes Transferred -200 % 10 TTL, 50 pF 5 V TTL 10 ns NO 60 MHz 50.001 MHz 10 ns 5.5 V 4.5 V 45/55 % e1 85 °C -10 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 20.8mm x 13.2mm x 5.1mm M-TRON INDUSTRIES INC unknown Clock
MHO327FCD1.5000MHZ
MtronPTI
Check for Price No Obsolete 1.5 MHz -200 % 15 pF 3.3 V HCMOS 10 ns NO 10 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C THROUGH HOLE MOUNT NO 20.8mm x 13.2mm x 5.1mm MTRONPTI unknown Clock
LSM3SM12.0M,1000/I
Statek Corporation
Check for Price Yes Yes Obsolete 2 MHz -170 % 10 MOHM, 10 pF 3.3 V CMOS TRAY; TAPE AND REEL 25 ns NO 25 ns 3.63 V 2.97 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 10.29mm x 4.7mm x 2.0mm STATEK CORP compliant Clock
LSMSM52.0M,1000/I
Statek Corporation
Check for Price Yes Yes Obsolete 2 MHz -170 % 10 MOHM, 10 pF 5 V CMOS TRAY; TAPE AND REEL 25 ns NO 25 ns 5.5 V 4.5 V 60/40 % e1 85 °C -40 °C SURFACE MOUNT 4 YES Tin/Silver/Copper (Sn/Ag/Cu) 10.29mm x 4.7mm x 2.0mm STATEK CORP compliant Clock
M3H-R47FADFREQ
MtronPTI
Check for Price Yes Transferred -200 % 2 TTL, 15 pF 3.3 V CMOS/TTL 10 ns NO 67 MHz 1.5 MHz 10 ns 3.465 V 3.135 V 40/60 % e4 125 °C -55 °C THROUGH HOLE MOUNT NO Nickel/Gold (Ni/Au) 13.2mm x 13.2mm x 5.97mm M-TRON INDUSTRIES INC unknown Clock
MHO+67FBD-FREQ2
MtronPTI
Check for Price No Transferred -200 % 10 TTL, 50 pF 5 V TTL 10 ns NO 50 MHz 2.999 MHz 10 ns 5.5 V 4.5 V 45/55 % 70 °C -20 °C THROUGH HOLE MOUNT NO 20.8mm x 13.2mm x 5.1mm M-TRON INDUSTRIES INC unknown Clock