Filter Your Search
1 - 7 of 7 results
|
A1123ELHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||||||
|
A1123LLHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | YES | 5.5 mT | 30-60mA | 35.5 mT | 15 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | TRANSISTOR | AEC-Q100; SHORT CIRCUIT PROTECTION | UNIPOLAR | 4 mA | 60 mA | OPEN-DRAIN | 24 V | 3 V | BICMOS | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | TO-236 | 8542.39.00.01 | ||
|
A1123LUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | NO | 5.5 mT | 30-60mA | 35.5 mT | 15 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | TRANSISTOR | AEC-Q100; SHORT CIRCUIT PROTECTION | UNIPOLAR | 4 mA | 60 mA | OPEN-DRAIN | 24 V | 3 V | BICMOS | 150 °C | -40 °C | AEC-Q100 | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.02,50 | RECTANGULAR | SOLDER | 1.52 mm | 4.12 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | SIP-3 | 8542.39.00.01 | ||
|
A1123LLHLX-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | YES | 5.5 mT | 30-60mA | 35.5 mT | 15 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | TRANSISTOR | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE BATTERY PROTECTION | UNIPOLAR | 4 mA | 60 mA | OPEN-DRAIN | 24 V | 3 V | BICMOS | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | TO-236 | 8542.39.00.01 | ||
|
A1123RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
A1123EUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||||||
|
A1123ELHLX-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems |