Filter Your Search
1 - 10 of 11,357 results
|
PHT1206H1024FGT
Vishay Intertechnologies
|
$7.2195 | Yes | Active | 1.02 MΩ | 1 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 215 °C | YES | 200 V | e4 | 230 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||||
|
D55342E07B1C02SWS
Vishay Intertechnologies
|
$11.3923 | No | Active | 1.02 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
CPF2010F1M02E
TE Connectivity
|
Check for Price | Yes | Yes | Active | 1.02 MΩ | 1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
CAR20101.02MOHMS0.25%50PPM
Riedon
|
Check for Price | Yes | Active | 1.02 MΩ | 0.25 % | 250 mW | 1909 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant | |||||||||||||||||||
|
CSR0204BBCV1044
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.04 MΩ | 0.1 % | 250 mW | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||
|
CSR0207BTDU1044
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.04 MΩ | 0.1 % | 500 mW | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||
|
MSTF2GT-10403BGB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 1.04 MΩ | 0.1 % | 50 mW | 0202 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||||
|
BLU1210P-1024-CT25Q
RCD Components Inc
|
Check for Price | No | Active | 1.02 MΩ | 0.25 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
TP1050D1024T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 1.02 MΩ | 0.5 % | 500 mW | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||||||||
|
PCF-W1206R-02-1024-D-P-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.02 MΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 1206 | compliant | EAR99 | 8533.21.00.30 |