Parametric results for: 1024 x 768 pixels palette... under EEPROMs

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
-
Organization: 1024X16
Select parts from the table below to compare.
Compare
Compare
AT93C86A-10SU-2.7-T
Microchip Technology Inc
$0.4500 Yes Active 16.384 kbit 16 1024X16 5 V 2 MHz EEPROM ALSO AVAILABLE 2.7V-5.5V OPERATES WITH 1MHZ AND 1.8V-5.5V OPERATES WITH 250KHZ 8 100 1000000 Write/Erase Cycles 1 1 1024 1.024 k SYNCHRONOUS 3-STATE SERIAL 5 V NO MICROWIRE 15 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 2017-01-26 Microchip
BR93G86FVM-TR
ROHM Semiconductor
Check for Price Active 16.384 kbit 16 1024X16 5 V 3 MHz EEPROM ALSO AVAILABLE 2.5-4.5V WITH 2MHZ, 1.7-2.5V WITH 1MHZ 8 1 1024 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 900 µm 2.9 mm 2.8 mm ROHM CO LTD VSSOP, compliant EAR99 8542.32.00.51
BR93G86FV-E2
ROHM Semiconductor
Check for Price Active 16.384 kbit 16 1024X16 5 V 3 MHz EEPROM ALSO AVAILABLE 2.5-4.5V WITH 2MHZ, 1.7-2.5V WITH 1MHZ, SEATED HT-CALCULATED 8 1 1024 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.35 mm 4.4 mm 3 mm ROHM CO LTD LSSOP, compliant EAR99 8542.32.00.51
BR9016AF-WE2
ROHM Semiconductor
Check for Price Yes Obsolete 16.384 kbit 16 1024X16 5 V 2 MHz EEPROM 10 100000 Write/Erase Cycles 1 1024 1.024 k SYNCHRONOUS SERIAL YES 2 µA 5 µA 5.5 V 2.7 V CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.6 mm 5 mm 4.4 mm ROHM CO LTD SOP-8 unknown EAR99 8542.32.00.51
BR9016ARFV-WE1
ROHM Semiconductor
Check for Price Yes Obsolete 16.384 kbit 16 1024X16 5 V 2 MHz EEPROM 10 100000 Write/Erase Cycles 1 1024 1.024 k SYNCHRONOUS SERIAL YES 2 µA 5 µA 5.5 V 2.7 V CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e2 85 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Copper (Sn/Cu) GULL WING 650 µm DUAL 1.25 mm 4.4 mm 3 mm ROHM CO LTD SSOP-8 compliant EAR99 8542.32.00.51
M93C86-BN3TG/S
STMicroelectronics
Check for Price Active 16.384 kbit 16 1024X16 5 V 2 MHz EEPROM 8 1 1024 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm STMICROELECTRONICS DIP-8 compliant EAR99 8542.32.00.51
M93C86-WBN3TG/S
STMicroelectronics
Check for Price Active 16.384 kbit 16 1024X16 5 V 2 MHz EEPROM 8 1 1024 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm STMICROELECTRONICS DIP-8 compliant EAR99 8542.32.00.51
BR93G86NUX-TR
ROHM Semiconductor
Check for Price Active 16.384 kbit 16 1024X16 5 V 3 MHz EEPROM ALSO AVAILABLE 2.5-4.5V WITH 2MHZ, 1.7-2.5V WITH 1MHZ 8 1 1024 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ROHM CO LTD HVSON, compliant EAR99 8542.32.00.51
BR9016ARFVM-WTL
ROHM Semiconductor
Check for Price Yes Obsolete 16.384 kbit 16 1024X16 5 V 2 MHz EEPROM 10 100000 Write/Erase Cycles 1 1024 1.024 k SYNCHRONOUS SERIAL YES 2 µA 5 µA 5.5 V 2.7 V CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 260 10 8 PLASTIC/EPOXY VSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 900 µm 2.9 mm 2.8 mm ROHM CO LTD MSOP-8 unknown EAR99 8542.32.00.51
M93C86-WBN3TP/S
STMicroelectronics
Check for Price Active 16.384 kbit 16 1024X16 5 V 2 MHz EEPROM 8 1 1024 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm STMICROELECTRONICS DIP-8 compliant EAR99 8542.32.00.51