Parametric results for: 1014246 (ALTERNATE: PML-T... under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 186 results

|
-
-
-
-
-
-
Manufacturer Part Number: 52x5
Select parts from the table below to compare.
Compare
Compare
NSTE183M63V52X54YF
NIC Components Corp
Check for Price Yes Obsolete 18 mF 63 V 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.1947 mA e3 85 °C -40 °C 2 Screw Ends NO Tin (Sn) 21.9 mm BINDING POST 52 mm 54 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.85
NSTEW752M100V52X54YF
NIC Components Corp
Check for Price Yes Obsolete 7.5 mF 100 V 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -40 °C 2 Screw Ends NO Tin (Sn) 21.9 mm BINDING POST 52 mm 54 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.85
NSTEW561M450V52X54M
NIC Components Corp
Check for Price No Obsolete 560 µF 450 V 1.8 A 20 % 263 mΩ POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.506 mA e0 105 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO Tin/Lead (Sn/Pb) 21.9 mm BINDING POST 52 mm 54 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.85
NSTEW752M100V52X54LF
NIC Components Corp
Check for Price Yes Obsolete 7.5 mF 100 V 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -40 °C 2 Screw Ends NO Tin (Sn) 21.9 mm BINDING POST 52 mm 54 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.85
NSTE273M50V52X54YF
NIC Components Corp
Check for Price Yes Obsolete 27 mF 50 V 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.4857 mA e3 85 °C -40 °C 2 Screw Ends NO Tin (Sn) 21.9 mm BINDING POST 52 mm 54 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.85
NSTEW561M450V52X54Y
NIC Components Corp
Check for Price No Obsolete 560 µF 450 V 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e0 105 °C -40 °C 2 Screw Ends NO Tin/Lead (Sn/Pb) 21.9 mm BINDING POST 52 mm 54 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.85
NSTE683M25V52X54XF
NIC Components Corp
Check for Price Yes Obsolete 68 mF 25 V 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.9115 mA e3 85 °C -40 °C 2 Screw Ends NO Tin (Sn) 21.9 mm BINDING POST 52 mm 54 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.85
NSTE104M16V52X54JF
NIC Components Corp
Check for Price Yes Obsolete 100 mF 16 V 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.7947 mA e3 85 °C -40 °C 2 Screw Ends NO Tin (Sn) 21.9 mm BINDING POST 52 mm 54 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.85
NSTE273M50V52X54XF
NIC Components Corp
Check for Price Yes Obsolete 27 mF 50 V 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.4857 mA e3 85 °C -40 °C 2 Screw Ends NO Tin (Sn) 21.9 mm BINDING POST 52 mm 54 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.85
NSTE822M100V52X54X
NIC Components Corp
Check for Price No Obsolete 8.2 mF 100 V 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.7166 mA e0 85 °C -40 °C 2 Screw Ends NO Tin/Lead (Sn/Pb) 21.9 mm BINDING POST 52 mm 54 mm NIC COMPONENTS CORP , unknown EAR99 8532.22.00.85