Filter Your Search
1 - 2 of 2 results
|
10135177-12111LF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 1 | 1.4986 mm | 1 | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | SOLDER HOLDING POSTS | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | NATURAL | 0.059 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.25 inch | 0.254 inch | 0.878 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
10135177-12111LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 1 | 1.4986 mm | 1 | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | SOLDER HOLDING POSTS | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | NATURAL | 0.059 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.25 inch | 0.254 inch | 0.878 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 12 |