Filter Your Search
1 - 2 of 2 results
|
10114830-23102LF
Amphenol Communications Solutions
|
Check for Price | Active | 2 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 19.61 N | 100 MΩ | POLARIZED HOUSING | 1.77 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.134 inch | 0.209 inch | 0.285 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
10114830-23102LF
Amphenol FCi
|
Check for Price | Active | 2 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 19.61 N | 100 MΩ | POLARIZED HOUSING | 1.77 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.134 inch | 0.209 inch | 0.285 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |