Filter Your Search
1 - 10 of 68 results
|
F101LT
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | 400 mV | 35 µA | 400 mW | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | 8 MΩ | SEMITEC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
CCL0130BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 600 mV | 130 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 6 MΩ | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | DO-35 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | 8541.10.00.70 | ||||||
|
CCL0035
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 400 mV | 35 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 8 MΩ | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | DO-35 | DO-35, 2 PIN | 2 | 8541.10.00.70 | ||||||
|
CCLM0130
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 600 mV | 130 µA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 6 MΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SOD | SOD-80, 2 PIN | 2 | 8541.10.00.70 | SOD-80 | ||||
|
CCL0035TRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 400 mV | 35 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | 8 MΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
CCL0130TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 600 mV | 130 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | O-XALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||||||
|
CCL0130PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 600 mV | 130 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | O-XALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||||||
|
CCLM0035BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 400 mV | 35 µA | 400 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | 8 MΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
E-101
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 28 mV | 35 µA | 300 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 6 MΩ | O-XALF-W2 | DO-35 | 180 °C | -30 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | ||||||||||||||||
|
E101LRE
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | 400 mV | 35 µA | 300 mW | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | 8 MΩ | ISOLATED | SEMITEC CORP | unknown | EAR99 |