Filter Your Search
1 - 5 of 5 results
|
100B0R6BT500XT/500
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||
|
ATC100B0R6BT500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.6 pF | 500 V | 16.67 % | 1111 | P90 | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | 8532.24.00.20 | |||
|
100B0R6BT500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.6 pF | 500 V | 16.6667 % | 1111 | P90 | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | compliant | AMERICAN TECHNICAL CERAMICS CORP | CHIP | EAR99 | 8532.24.00.20 | |||||
|
ATC100B0R6BT500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.6 pF | 500 V | 16.6667 % | 1111 | P90 | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | 8532.24.00.20 | |||||
|
100B0R6BT500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.6 pF | 500 V | 16.6667 % | 1111 | P90 | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | compliant | AMERICAN TECHNICAL CERAMICS CORP | CHIP | EAR99 | 8532.24.00.20 |