Filter Your Search
1 - 10 of 117 results
|
RZL100VH391M25.4X41PT
Chemi-Con
|
Check for Price | Obsolete | 390 µF | 100 V | 1.55 A | 20 % | 41 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZL | 780 µA | 0.08 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TR, PAPER | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZL100VH820M19X26FT
Chemi-Con
|
Check for Price | Obsolete | 82 µF | 100 V | 460 mA | 20 % | 330 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZL | 160 µA | 0.08 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
GX100VH56130X40LL
United Chemi-Con Inc
|
Check for Price | Obsolete | 560 µF | 100 V | 960 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | GX | 1.12 mA | 0.17 | 130 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | UNITED CHEMI-CON INC | , | unknown | EAR99 | ||||
|
URZA100VH821U22X81LL
Chemi-Con
|
Check for Price | Obsolete | 820 µF | 100 V | 3.47 A | 75 % | 80 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | URZA | 572.7128 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||
|
RZ100VH411U25.4X51LL
Chemi-Con
|
Check for Price | Obsolete | 410 µF | 100 V | 2 A | 75 % | 140 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 202.4 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||
|
URZA100VH391U25X41LL
Chemi-Con
|
Check for Price | Obsolete | 390 µF | 100 V | 2.11 A | 75 % | 156 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | URZA | 394.9684 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||
|
RZ100VH321U19X81LL
Chemi-Con
|
Check for Price | Obsolete | 320 µF | 100 V | 2.1 A | 75 % | 180 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 178.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||
|
URZA100VH271U19X51LL
Chemi-Con
|
Check for Price | Obsolete | 270 µF | 100 V | 1.82 A | 75 % | 250 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | URZA | 328.6335 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||
|
RZL100VH181M22X31
Chemi-Con
|
Check for Price | Obsolete | 180 µF | 100 V | 900 mA | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZL | 360 µA | 0.08 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||
|
RZL100VH271M22X41MT
Chemi-Con
|
Check for Price | Obsolete | 270 µF | 100 V | 1.14 A | 20 % | 69 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZL | 540 µA | 0.08 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TR, PAPER | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |