Filter Your Search
1 - 10 of 271,865 results
|
RMC63-154JTE
Kamaya Inc
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 1 W | 2513 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RMAW20K133JB
Kamaya Inc
|
Check for Price | Yes | Active | 13 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | FIXED THICK FILM CHIP RESISTOR | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RLC63LR910JTE
Kamaya Inc
|
Check for Price | Active | 910 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 950 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
RMSW50-475DTE
Kamaya Inc
|
Check for Price | Active | 4.7 MΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||
|
RGC1/16SC1151FTH
Kamaya Inc
|
Check for Price | Yes | Active | 1.15 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RMAW10-4994DTH
Kamaya Inc
|
Check for Price | Yes | Active | 4.99 MΩ | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
RMC16S-4122FTH
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 41.2 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | YES | 50 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
RGC1/16C8663FB
Kamaya Inc
|
Check for Price | Yes | Active | 866 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | ||||||||
|
RPC63750JTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 75 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | Tin (Sn) | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RMC1/10K3003FBA
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 300 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |