Filter Your Search
1 - 10 of 18 results
|
1.5KE33CTR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 47.7 V | 1.52 W | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26.8 V | 1 | AVALANCHE | 36.3 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MSP1.5KE33CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 47.7 V | 1.52 W | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26.8 V | 1 | AVALANCHE | 36.3 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
M1.5KE33CTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1.5KE33C/TR12
Microsemi Corporation
|
Check for Price | No | Transferred | 47.7 V | 33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 26.8 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1.5KE33C/TR13
Microsemi Corporation
|
Check for Price | No | Transferred | 47.7 V | 33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 26.8 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MA1.5KE33CTRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1.5KE33CTR
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 47.7 V | 5 µA | 5 W | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26.8 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 36.3 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AE | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
1.5KE33CTRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 47.7 V | 33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 26.8 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MX1.5KE33CTR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MA1.5KE33CTR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 |