Parametric results for: 1 functions 400 v 6 a fee... under Analog Computational Functions

Filter Your Search

1 - 10 of 21 results

|
-
-
Supply Voltage-Nom (Vsup): 1.5-3,1.3-2.3 Supply Current-Max (Isup): 6,5.5-7
Select parts from the table below to compare.
Compare
Compare
SL5015P
Kodenshi Sensing
Check for Price Contact Manufacturer 3 V NO COMPANDER 1 6.5 mA 7 V 2.4 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL KODENSHI AUK CORP DIP, DIP20,.3 unknown EAR99 8542.39.00.01 Compander
GL6552D
SK Hynix Inc
Check for Price Obsolete 3 V YES COMPANDER 1 6 mA 6 V 2 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C -20 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL SK HYNIX INC SOP, unknown EAR99 8542.39.00.01 SOIC 14
KA8507BD
Samsung Semiconductor
Check for Price Obsolete 3 V YES COMPANDER 1 17 mV 6.5 mA 7 V 2.4 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.74 mm 2.7 mm 7.5 mm SAMSUNG SEMICONDUCTOR INC 0.375 INCH, SOP-20 unknown EAR99 8542.39.00.01 SOIC 20
GL6552D
MagnaChip Semiconductor Ltd
Check for Price No Obsolete 3 V YES COMPANDER 1 6 mA 6 V 2 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C -20 °C 14 PLASTIC/EPOXY SOP SOP14(UNSPEC) RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MAGNACHIP SEMICONDUCTOR LTD SOP, SOP14(UNSPEC) unknown EAR99 8542.39.00.01
SL5015
Kodenshi Sensing
Check for Price Contact Manufacturer 3 V YES COMPANDER 1 6.5 mA 7 V 2.4 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY SOP SOP20,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL KODENSHI AUK CORP SOP, SOP20,.3 unknown EAR99 8542.39.00.01
GL6552
MagnaChip Semiconductor Ltd
Check for Price No Obsolete 3 V NO COMPANDER 1 6 mA 6 V 2 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C -20 °C 14 PLASTIC/EPOXY DIP DIP14(UNSPEC) RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL MAGNACHIP SEMICONDUCTOR LTD DIP, DIP14(UNSPEC) unknown EAR99 8542.39.00.01
S1T8507C01-S0B0
Samsung Semiconductor
Check for Price Obsolete 3 V YES COMPANDER BIPOLAR 1 17 mV 6.5 mA 7 V 2.4 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.74 mm 2.7 mm 7.5 mm SAMSUNG SEMICONDUCTOR INC SOP, SOP20,.4 compliant EAR99 8542.39.00.01 SOIC 20
SL5015
Kodenshi Corporation
Check for Price Contact Manufacturer 3 V YES COMPANDER 1 6.5 mA 7 V 2.4 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY SOP SOP20,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL KODENSHI AUK CORP SOP, SOP20,.3 unknown EAR99 8542.39.00.01
GL6552
SK Hynix Inc
Check for Price Obsolete 3 V NO COMPANDER 1 6 mA 6 V 2 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C -20 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SK HYNIX INC DIP, unknown EAR99 8542.39.00.01 DIP 14
GL6551
MagnaChip Semiconductor Ltd
Check for Price Obsolete 3 V NO COMPANDER 1 6.5 mA 7 V 2.4 V OTHER R-PDIP-T20 Not Qualified 70 °C -30 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL MAGNACHIP SEMICONDUCTOR LTD DIP, DIP20,.3 unknown EAR99 8542.39.00.01