Filter Your Search
1 - 10 of 1,655 results
|
PA4341.202NLT
Pulse Electronics Corporation
|
$0.1865 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 19 mΩ | 20 % | YES | 100 kHz | 8.2 A | 3027 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.6 mm | 6.9 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
BPSD000605302R0M00
Pulse Electronics Corporation
|
$0.2410 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 30 mΩ | 20 % | YES | 7.96 MHz | 3.6 A | 2320 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 5.8 mm | 5.2 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||
|
NR8040T2R0N
TAIYO YUDEN
|
$0.2959 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2 µH | 11.7 mΩ | 30 % | YES | 100 kHz | 6.3 A | 50 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.2 mm | 8 mm | 8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
NRS8040T2R0NJGJV
TAIYO YUDEN
|
$0.3309 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2 µH | 11.7 mΩ | 30 % | YES | 100 kHz | 6.3 A | 50 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.2 mm | 8 mm | 8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
IHLP4040DZER2R0M11
Vishay Intertechnologies
|
$0.3459 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 5.8 mΩ | 20 % | YES | 100 kHz | 16 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
BWVS008080402R0M00
Pulse Electronics Corporation
|
$0.3465 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 11 mΩ | 20 % | YES | 100 kHz | 6.66 A | Ferrite | 3131 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 8 mm | 8 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||
|
BWVS008080402R0T00
Pulse Electronics Corporation
|
$0.3465 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 11 mΩ | 30 % | YES | 100 kHz | 6.66 A | Ferrite | 3131 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 8 mm | 8 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||
|
BMMA000606182R0MX2
Pulse Electronics Corporation
|
$0.4100 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 32 mΩ | 20 % | YES | 100 kHz | 6 A | Magnetic | 2926 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 7.4 mm | 6.6 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||
|
AWVS008080402R0T00
Pulse Electronics Corporation
|
$0.4330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 11 mΩ | 30 % | YES | 100 kHz | 6.5 A | Ferrite | 3131 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 8 mm | 8 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||
|
AWVS008080402R0M00
Pulse Electronics Corporation
|
$0.4330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 11 mΩ | 20 % | YES | 100 kHz | 6.5 A | Ferrite | 3131 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 8 mm | 8 mm | PULSE ELECTRONICS CORP | CHIP | compliant |