Filter Your Search
1 - 10 of 12,655 results
|
WLPN303015M180PB
Walsin Technology Corporation
|
$0.0762 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 559 mΩ | 20 % | YES | 1 MHz | 590 mA | 1212 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | WALSIN TECHNOLOGY CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
MLF2012C180KT000
TDK Corporation
|
$0.0790 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 800 mΩ | 10 % | YES | 1 MHz | 5 mA | 20 MHz | FERRITE | 30 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MLF1608C180KTA00
TDK Corporation
|
$0.0825 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 1.6 Ω | 10 % | YES | 1 MHz | 2 mA | 20 MHz | FERRITE | 20 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
LQH43MN180K03L
Murata Manufacturing Co Ltd
|
$0.1130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 820 mΩ | 10 % | YES | 1 MHz | 340 mA | 17 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQH43NZ180J03L
Murata Manufacturing Co Ltd
|
$0.1150 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 820 mΩ | 5 % | YES | 1 MHz | 340 mA | 17 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LQH43NZ180K03L
Murata Manufacturing Co Ltd
|
$0.1150 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 820 mΩ | 10 % | YES | 1 MHz | 340 mA | 17 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LQH43MN180J03L
Murata Manufacturing Co Ltd
|
$0.1160 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 820 mΩ | 5 % | YES | 1 MHz | 340 mA | 17 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CWF1610-180K
Bourns Inc
|
$0.1165 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.9 Ω | 10 % | YES | 2.5 MHz | 220 mA | 28 MHz | Ferrite | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 1.6 mm | 1 mm | BOURNS INC | CHIP | compliant | Bourns | ||||||||||
|
ILSB1206ER180K
Vishay Intertechnologies
|
$0.1345 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 700 mΩ | 10 % | YES | 1 MHz | 5 mA | 21 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
ILSB0805ER180K
Vishay Intertechnologies
|
$0.1414 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 900 mΩ | 10 % | YES | 1 MHz | 5 mA | 21 MHz | FERRITE | 30 | 0805 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay |