Filter Your Search
1 - 10 of 949 results
|
B39700-B3605-Z510
TDK Corporation
|
Check for Price | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 70 MHz | SAW FILTER | 10.8 dB | 1 | 85 °C | -40 °C | 1.6 mm | 13.3 mm | 6.5 mm | TDK CORP | unknown | |||||||||||||
|
SF2228A
Murata Connectivity
|
Check for Price | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 70 MHz | SAW FILTER | TAPE AND REEL | 9.5 dB | 1 | e4 | 80 °C | -40 °C | 12 | GOLD OVER NICKEL | 1.8 mm | 13.5 mm | 6.7 mm | RF MONOLITHICS INC | unknown | |||||||||
|
TFS70AG
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 OHM Ω | 50 OHM | THROUGH HOLE MOUNT | 70 MHz | SAW FILTER | 18.5 dB | 1 | e4 | 65 °C | Gold (Au) - with Nickel (Ni) barrier | 4.5 mm | 35.1 mm | 20.6 mm | MICROSEMI CORP | compliant | |||||||||||
|
SF0070BA03057S
Spectrum Control
|
Check for Price | Active | SURFACE MOUNT | 70 MHz | SAW FILTER | 10 dB | 1 | 1.98 mm | 13.3 mm | 6.5 mm | API TECHNOLOGIES CORP | compliant | |||||||||||||||||
|
854668
Sawtek Inc
|
Check for Price | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 70 MHz | SAW FILTER | 13.5 dB | 1 | 12 | 2 mm | 13.3 mm | SAWTEK INC | unknown | SMP-53, 12 PIN | ||||||||||||||
|
SF0070BA03055S
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 70 MHz | SAW FILTER | 8 dB | 1 | e0 | 12 | PLASTIC | Tin/Lead (Sn/Pb) | 1.98 mm | 13.3 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | |||||||||
|
TFS70AY
Microsemi Corporation
|
Check for Price | Yes | Transferred | 51 OHM//-110 pF Ω | 30 OHM//-137 pF | SURFACE MOUNT | 70 MHz | SAW FILTER | TAPE AND REEL | 9.5 dB | 1 | e4 | 75 °C | -10 °C | 12 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 2 mm | 13.6 mm | 6.8 mm | MICROSEMI CORP | compliant | ROHS COMPLIANT PACKAGE-12 | ||||||
|
851543
Sawtek Inc
|
Check for Price | Transferred | 50 OHM Ω | 50 OHM | THROUGH HOLE MOUNT | 70 MHz | SAW FILTER | 23 dB | 1 | 5.33 mm | 27.18 mm | 12.65 mm | SAWTEK INC | unknown | |||||||||||||||
|
857175
Qorvo
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 70 MHz | SAW FILTER | TAPE AND REEL | 24 dB | 1 | 105 °C | -55 °C | 10 | 1.96 mm | 19 mm | 6.5 mm | QORVO INC | compliant | ||||||||||
|
TFS70N
Microsemi Corporation
|
Check for Price | Yes | Transferred | 46.5 OHM//-35.3 pF Ω | 56.8 OHM//-40.8 pF | THROUGH HOLE MOUNT | 70 MHz | 5.45 MHz | 5.3 MHz | 50 dB | SAW FILTER | 24 dB | 1 | e4 | 60 °C | Gold (Au) - with Nickel (Ni) barrier | 5.5 mm | 35 mm | 20.5 mm | MICROSEMI CORP | compliant |