Filter Your Search
1 - 10 of 28 results
|
SC18IM700IPW/S8HP
NXP Semiconductors
|
$2.3123 | Yes | Obsolete | UART | 0.05 MBps | 400 kHz | YES | 3 V | BUS CONTROLLER, I2C | CMOS | 15 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 8542.31.00.01 | 2017-10-12 | NXP | ||||||||||
|
SC18IM704PWJ
NXP Semiconductors
|
$3.3009 | Yes | Active | I2C, UART | 400 kHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | 4 mA | 3.6 V | 1.71 V | R-PDSO-G16 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | NXP | ||||||||||||||||
|
SC18IS604PWJ
NXP Semiconductors
|
$3.7740 | Yes | Active | I2C, SPI | 400 kHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | 4 mA | 3.6 V | 1.71 V | R-PDSO-G16 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | NXP | ||||||||||||||||
|
PCA9549PW
NXP Semiconductors
|
Check for Price | Yes | Obsolete | I2C | 400 kHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | 100 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP24,.25 | unknown | 8542.31.00.01 | TSSOP | 24 | |||||||||||||
|
P8292
Rochester Electronics LLC
|
Check for Price | No | Active | 8041A | 8 | 1 | 400 kHz | NO | 5 V | BUS CONTROLLER, IEEE 488 (GPIB) | MOS | IEEE 488 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | 40 | ||||||||||||
|
MD8292
Intel Corporation
|
Check for Price | Obsolete | 8041A | 8 | 1 | 400 kHz | NO | 5 V | BUS CONTROLLER, IEEE 488 (GPIB) | MOS | IEEE 488 | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP, | compliant | 8542.31.00.01 | DIP | 40 | ||||||||||||||||
|
PCA9549BS
NXP Semiconductors
|
Check for Price | Yes | Obsolete | I2C | 400 kHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | 100 µA | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3/e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, LCC24,.16SQ,20 | unknown | 8542.31.00.01 | QFN | 24 | |||||||||||||
|
PCA9549D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | I2C | 400 kHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | 100 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.31.00.01 | SOIC | 24 | |||||||||||||||
|
935282228118
NXP Semiconductors
|
Check for Price | Obsolete | I2C | 400 kHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
PCA9549D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | I2C | 400 kHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | 100 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.31.00.01 | SOP | 24 | SOT137-1 |