Filter Your Search
1 - 10 of 802 results
|
TSW-107-06-G-S
Samtec Inc
|
$0.6686 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | 0.105 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
TSW-107-06-G-S-LL
Samtec Inc
|
$0.7313 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
HTSW-107-06-G-S
Samtec Inc
|
$0.8707 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.7 inch | 0.105 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||
|
MTSW-107-06-G-S-110
Samtec Inc
|
$0.9191 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
MTSW-107-06-G-S-130
Samtec Inc
|
$0.9191 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
MTSW-107-06-G-S-100
Samtec Inc
|
$0.9191 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
HTSW-107-06-G-S-LL
Samtec Inc
|
$0.9531 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 0.7 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | ||||||||||
|
HMTSW-107-06-G-S-110
Samtec Inc
|
$0.9836 | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
TSW-107-06-G-S-006
Samtec Inc
|
$0.9853 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MTLW-107-06-G-S-125
Samtec Inc
|
$1.2314 | Yes | Active | 7 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 0.7 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |