Filter Your Search
1 - 10 of 2,321 results
|
PFC-W2512R-05-2002-A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 20 kΩ | 0.05 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC2512(05/06,AQ)ML | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2512R-05-1432-A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 14.3 kΩ | 0.05 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC2512(05/06,AQ)ML | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2512R-05-2492-A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 24.9 kΩ | 0.05 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC2512(05/06,AQ)ML | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2512R-05-9200-A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 920 Ω | 0.05 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC2512(05/06,AQ)ML | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2512R-06-2770-A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 277 Ω | 0.05 % | 1 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC2512(05/06,AQ)ML | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2512R-05-2492-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 24.9 kΩ | 0.02 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC2512(05/06,AQ)ML | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2512R-06-4221-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 4.22 kΩ | 0.02 % | 1 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC2512(05/06,AQ)ML | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2512R-05-73R2-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 73.2 Ω | 0.02 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC2512(05/06,AQ)ML | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2512R-05-2320-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 232 Ω | 0.02 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC2512(05/06,AQ)ML | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PFC-W2512R-05-6040-A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 604 Ω | 0.05 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC2512(05/06,AQ)ML | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 |