Filter Your Search
1 - 10 of 13 results
|
MSNA0915R0300FCN
Eaton Corporation
|
Check for Price | Yes | Active | 30 mΩ | 1 % | 1 W | 0915 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 173.3 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
MSNA0915R0200FCN
Eaton Corporation
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 1 W | 0915 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 141.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
MSNA0915R0050FCM
Eaton Corporation
|
Check for Price | Yes | Active | 5 mΩ | 1 % | 1 W | 0915 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 70.8 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
MSNA0915R0200FCM
Eaton Corporation
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 1 W | 0915 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 141.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
MSNA0915R0250FCN
Eaton Corporation
|
Check for Price | Yes | Active | 25 mΩ | 1 % | 1 W | 0915 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 158.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
MSNA0915R0150FCN
Eaton Corporation
|
Check for Price | Yes | Active | 15 mΩ | 1 % | 1 W | 0915 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 122.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
MSNA0915R0060FCM
Eaton Corporation
|
Check for Price | Yes | Active | 6 mΩ | 1 % | 1 W | 0915 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 77.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
MSNA0915R0030FCM
Eaton Corporation
|
Check for Price | Yes | Active | 3 mΩ | 1 % | 1 W | 0915 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 54.8 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
MSNA0915R0010FCM
Eaton Corporation
|
Check for Price | Yes | Active | 1 mΩ | 1 % | 1 W | 0915 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 31.7 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | EATON CORP | CHIP | compliant | Eaton | ||
|
MSNA0915R0100FCM
Eaton Corporation
|
Check for Price | Yes | Active | 10 mΩ | 1 % | 1 W | 0915 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 100 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | EATON CORP | CHIP | compliant | Eaton |