Filter Your Search
1 - 10 of 44,243 results
|
8161M2500330MCA31
Knowles Capacitors
|
Check for Price | No | Active | 33 pF | 250 V | 20 % | 7324 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 14.5 mm | WIRE | 16.5 mm | 18.5 mm | 6 mm | KNOWLES PRECISION DEVICES | , 7324 | compliant | EAR99 | ||
|
8161M1000822KCAD5A31
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 100 V | 10 % | 7324 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | 14.5 mm | WIRE | 16.5 mm | 18.5 mm | 6 mm | KNOWLES PRECISION DEVICES | , 7324 | compliant | EAR99 | |||
|
8161M2K00221KCAE3A31
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 2 kV | 10 % | 7324 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | 14.5 mm | WIRE | 16.5 mm | 18.5 mm | 6 mm | KNOWLES PRECISION DEVICES | , 7324 | compliant | EAR99 | |||
|
8161M3K00562GCAE3C42
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 nF | 3 kV | 2 % | 7324 | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 14.5 mm | WIRE | 16.5 mm | 18.5 mm | 6 mm | KNOWLES PRECISION DEVICES | , 7324 | compliant | EAR99 | |||
|
8161M3K00153MXAD7A31
Knowles Capacitors
|
Check for Price | No | Active | 15 nF | 3 kV | 20 % | 7324 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | 14.5 mm | WIRE | 16.5 mm | 18.5 mm | 6 mm | KNOWLES PRECISION DEVICES | , 7324 | compliant | EAR99 | |||
|
8161M4K00123KXAD7A31
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 4 kV | 10 % | 7324 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | 14.5 mm | WIRE | 16.5 mm | 18.5 mm | 6 mm | KNOWLES PRECISION DEVICES | , 7324 | compliant | EAR99 | |||
|
8161M2000151GCAD7A31
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 200 V | 2 % | 7324 | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | 14.5 mm | WIRE | 16.5 mm | 18.5 mm | 6 mm | KNOWLES PRECISION DEVICES | , 7324 | compliant | EAR99 | |||
|
8161M5K00390KCC42
Knowles Capacitors
|
Check for Price | Yes | Active | 39 pF | 5 kV | 10 % | 7324 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) | 14.5 mm | WIRE | 16.5 mm | 18.5 mm | 6 mm | KNOWLES PRECISION DEVICES | , 7324 | compliant | EAR99 | ||
|
8161M1K00101JCC42
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 1 kV | 5 % | 7324 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) | 14.5 mm | WIRE | 16.5 mm | 18.5 mm | 6 mm | KNOWLES PRECISION DEVICES | , 7324 | compliant | EAR99 | ||
|
8161M5000152MXC42
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 500 V | 20 % | 7324 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) | 14.5 mm | WIRE | 16.5 mm | 18.5 mm | 6 mm | KNOWLES PRECISION DEVICES | , 7324 | compliant | EAR99 |