Filter Your Search
1 - 10 of 739,730 results
|
D30AH0R4K1MBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 100 V | 10 % | 0303 | AH | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30BD150C1MYE
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 100 V | 1.6667 % | 0303 | BD | 1.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D30BD240A5PBE
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 50 V | 0.2083 % | 0303 | BD | 0.2083 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D30BE510D5MDE
Knowles Capacitors
|
Check for Price | Yes | Active | 51 pF | 50 V | 0.9804 % | 0303 | BE | 0.9804 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D30BF6R8A1TXE
Knowles Capacitors
|
Check for Price | Yes | Active | 6.8 pF | 100 V | 0.7353 % | 0303 | BF | 0.7353 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||||
|
D30BG150C1MYE
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 100 V | 1.6667 % | 0303 | BG | 1.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D30BG160B1PEE
Knowles Capacitors
|
Check for Price | Yes | Active | 16 pF | 100 V | 0.625 % | 0303 | BG | 0.625 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D30BG220M1PAE
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 100 V | 20 % | 0303 | BG | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D30BG240D1PXE
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 100 V | 2.0833 % | 0303 | BG | 2.0833 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D30BJ161F5MEE
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 50 V | 1 % | 0303 | BJ | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 |