Filter Your Search
1 - 10 of 11,392 results
|
LQG15HSR22J02D
Murata Manufacturing Co Ltd
|
$0.0165 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 3.77 Ω | 5 % | YES | 100 MHz | 120 mA | 450 MHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
CL321611T-R22K-N
YAGEO Corporation
|
$0.0240 | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 400 mΩ | 10 % | YES | 250 mA | 170 MHz | Ferrite | 25 | 1306 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e1 | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | YAGEO CORP | 1306 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MAKK2520HR22M
TAIYO YUDEN
|
$0.0340 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 21 mΩ | 20 % | YES | 2 MHz | 4.9 A | METAL CORE | 1008 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||
|
LQG15HSR22H02D
Murata Manufacturing Co Ltd
|
$0.0373 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 3.77 Ω | 3 % | YES | 100 MHz | 120 mA | 450 MHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
7447840222
Wurth Elektronik
|
$0.0453 | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 3.77 Ω | 5 % | YES | 100 MHz | 120 mA | 500 MHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||
|
7847806221
Wurth Elektronik
|
$0.0470 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1.2 Ω | 5 % | YES | 50 MHz | 250 mA | 400 MHz | 8 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | |||||||||
|
PA4345.221NLT
Pulse Electronics Corporation
|
$0.0480 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 5.5 mΩ | 20 % | YES | 100 kHz | 15 A | 2421 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 6 mm | 5.4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | Pulse Electronics | ||||||||||
|
MLZ1608DR22DT000
TDK Corporation
|
$0.0496 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 270 mΩ | 20 % | YES | 25 MHz | 600 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 1 mA;MULTILAYER | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MLG1005SR22JT000
TDK Corporation
|
$0.0510 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 4.2 Ω | 5 % | YES | 100 MHz | 100 mA | 450 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
CE201210-R22J
Bourns Inc
|
$0.0601 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 1.2 Ω | 5 % | YES | 50 MHz | 300 mA | 350 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns |