Parametric results for: 0801762 (ALTERNATE: NS 35... under XO

Filter Your Search

1 - 10 of 157,172 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 2000m
Select parts from the table below to compare.
Compare
Compare
ACH-12.000MHZ-EK
Abracon Corporation
$0.1534 Yes Yes Active 12 MHz 30 % 10 TTL, 15 pF 5 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 30 mA 5.5 V 4.5 V 55/45 % HCMOS 70 °C -20 °C THROUGH HOLE MOUNT 8 NO 12.7mm x 12.7mm x 6.39mm ABRACON LLC compliant Clock ABRACON
7W-32.000MBC-T
TXC Corporation
$0.2933 Yes Yes Obsolete 32 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP unknown Clock TXC CORPORATION SMD, 4 PIN
7C-12.000MBC-T
TXC Corporation
$0.3810 Yes Yes Active 12 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP unknown Clock SMD, 4 PIN
ISM95-6251AH-32.000MHZ
Abracon Corporation
$0.5912 Yes Active 32 MHz 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 20 mA 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC6,.1,51 YES Gold (Au) - with Nickel (Ni) barrier 2.5mm x 2mm x 1mm ABRACON LLC compliant Clock SMD, 4 PIN
ISM95-3251BH-32.000MHZ
Abracon Corporation
$0.6351 Yes Active 32 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 20 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC6,.1,51 YES Gold (Au) - with Nickel (Ni) barrier 2.5mm x 2mm x 1mm ABRACON LLC compliant Clock ABRACON SMD, 4 PIN
ISM95-3251BH-12.000MHZ
Abracon Corporation
$0.6351 Yes Active 12 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 20 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC6,.1,51 YES Gold (Au) - with Nickel (Ni) barrier 2.5mm x 2mm x 1mm ABRACON LLC compliant Clock ABRACON SMD, 4 PIN
7W-12.000MBC-T
TXC Corporation
$0.6518 Yes Yes Obsolete 12 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP unknown Clock SMD, 4 PIN
MSH305048AH-12.000MHZ-T
Abracon Corporation
$0.7276 Yes Obsolete ABRACON LLC compliant Clock SMD, 4 PIN
ISM92-3251BH-12.000MHZ
Abracon Corporation
$0.7530 Yes Active 12 MHz 50 % 10 TTL, 15 pF 3.3 V HCMOS/TTL ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 5 ns NO 5 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.6mm ABRACON LLC compliant Clock SMD, 4 PIN
ISM92-3251BH-32.000MHZ
Abracon Corporation
$0.7530 Yes Active 32 MHz 50 % 10 TTL, 15 pF 3.3 V HCMOS/TTL ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 5 ns NO 5 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.6mm ABRACON LLC compliant Clock SMD, 4 PIN