Filter Your Search
1 - 10 of 61 results
|
223MSR102K
Illinois Capacitor Inc
|
$0.2510 | Yes | Yes | Transferred | 22 nF | 1 kV | 10 % | 7533 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 250 | 250 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 12.5 mm | 19 mm | 8.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | |||||
|
B32692AA2332K008
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 2 kV | 10 % | 7533 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | B32692 | 100 °C | -55 °C | 2 | Radial | Bulk | 15 mm | 17.5 mm | 19 mm | 8.5 mm | TDK CORP | , 7533 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
B32692AA2332A189
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 2 kV | 3.5 % | 7533 | 3.5 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | B32692 | 100 °C | -55 °C | 2 | Radial | TR | 15 mm | 17.5 mm | 19 mm | 8.5 mm | TDK CORP | , 7533 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
B32692AA2332J020
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 2 kV | 5 % | 7533 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | B32692 | 100 °C | -55 °C | 2 | Radial | Bulk | 15 mm | 22 mm | 19 mm | 8.5 mm | TDK CORP | , 7533 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
DMMAAP1K-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 250 V | 10 % | 7533 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | DMMA | RATED AC VOLTAGE (V): 125 | 125 V | DMMA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 12.7 mm | WIRE | 12.2 mm | 19 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 7533 | unknown | EAR99 | 8532.25.00.70 | ||||
|
B32692AA2332J040
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 2 kV | 5 % | 7533 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | B32692 | 100 °C | -55 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 19 mm | 8.5 mm | TDK CORP | , 7533 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
B32692AA2332J060
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 2 kV | 5 % | 7533 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | B32692 | 100 °C | -55 °C | 2 | Radial | Bulk | 17.5 mm | 22 mm | 19 mm | 8.5 mm | TDK CORP | , 7533 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
B32692AA2332A040
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 2 kV | 3.5 % | 7533 | 3.5 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | B32692 | 100 °C | -55 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 19 mm | 8.5 mm | TDK CORP | , 7533 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
B32692AA2332K030
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 2 kV | 10 % | 7533 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | B32692 | 100 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 22 mm | 19 mm | 8.5 mm | TDK CORP | , 7533 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
BFC234740823
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 82 nF | 250 V | 20 % | 7533 | 20 % | POLYESTER | FILM CAPACITOR | 80 V | KT 347 | 100 °C | -40 °C | 2 | Radial | Box | 15 mm | 17 mm | 19 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , 7533 | unknown |