Filter Your Search
1 - 10 of 17 results
|
050KM3303
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | e0 | Tin/Lead (Sn63Pb37) | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
050KM3303HMLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | NO | 1 kHz | 1.69 A | 1 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 457 µm | 12.7 mm | 12.95 mm | 16.76 mm | 10.67 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
050KM3303HLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | NO | 1 kHz | 1.69 A | 1 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 460 µm | 12.7 mm | 15.24 mm | 15.88 mm | 7.62 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
050KM3303SM
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | YES | 1 kHz | 1.69 A | 1 MHz | 7067 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Toroidal | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 10.28 mm | 17.78 mm | 17.02 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
050KM3303HCLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | NO | 1 kHz | 1.69 A | 300 kHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 460 µm | 6.35 mm | 14.22 mm | 24.13 mm | 10.8 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||||
|
050KM3303SMLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | YES | 1 kHz | 1.69 A | 1 MHz | 7067 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Toroidal | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 10.28 mm | 17.78 mm | 17.02 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | |||||||
|
050KM3303LFH
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | NO | 1 kHz | 1.69 A | 1 MHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | FLEXIBLE LEAD | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
050KM3303VLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | NO | 1 kHz | 1.69 A | 1 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 460 µm | 12.7 mm | 6.35 mm | 15.88 mm | 7.62 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
050KM3303VSM
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | YES | 1 kHz | 1.69 A | 1 MHz | 6255 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 18.8 mm | 15.87 mm | 13.97 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||
|
050KM3303VSMLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 190 mΩ | 10 % | YES | 1 kHz | 1.69 A | 1 MHz | 6255 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL IN-LINE | WRAPAROUND | 18.8 mm | 15.87 mm | 13.97 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP |