Filter Your Search
1 - 2 of 2 results
|
050KM2003VSM
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 200 µH | 140 mΩ | 10 % | YES | 1 kHz | 1.97 A | 1.7 MHz | 6255 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 18.8 mm | 15.87 mm | 13.97 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
050KM2003VSMLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 µH | 140 mΩ | 10 % | YES | 1 kHz | 1.97 A | 1.7 MHz | 6255 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL IN-LINE | WRAPAROUND | 18.8 mm | 15.87 mm | 13.97 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |