Filter Your Search
1 - 10 of 10 results
|
0402HL-561XJRW
Coilcraft Inc
|
$1.7149 | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 3.7 Ω | 5 % | YES | 25 MHz | 140 mA | 420 MHz | Ceramic | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 560 µm | 1.22 mm | 790 µm | COILCRAFT INC | 0503 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0402HL-561XJPU
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 3.7 Ω | 5 % | YES | 25 MHz | 140 mA | 420 MHz | Ceramic | 0402 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 560 µm | 1.22 mm | 790 µm | COILCRAFT INC | 0503 | compliant | EAR99 | 8504.50.80.00 | |||
|
0402HL-561XJRU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 3.7 Ω | 5 % | YES | 25 MHz | 140 mA | 420 MHz | Ceramic | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 560 µm | 1.22 mm | 790 µm | COILCRAFT INC | 0503 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0402HL-561XJTU
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 3.7 Ω | 5 % | YES | 25 MHz | 140 mA | 420 MHz | Ceramic | 0503 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 560 µm | 1.22 mm | 790 µm | COILCRAFT INC | 0503 | compliant | EAR99 | 8504.50.80.00 | |||
|
0402HL-561XJQU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 3.7 Ω | 5 % | YES | 25 MHz | 140 mA | 420 MHz | Ceramic | 0402 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 560 µm | 1.22 mm | 790 µm | COILCRAFT INC | 0503 | compliant | EAR99 | 8504.50.80.00 | |||
|
0402HL-561XJQW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 3.7 Ω | 5 % | YES | 25 MHz | 140 mA | 420 MHz | Ceramic | 0402 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 560 µm | 1.22 mm | 790 µm | COILCRAFT INC | 0503 | compliant | EAR99 | 8504.50.80.00 | |||
|
0402HL-561XJSW
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 3.7 Ω | 5 % | YES | 25 MHz | 140 mA | 420 MHz | Ceramic | 0503 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 560 µm | 1.22 mm | 790 µm | COILCRAFT INC | 0503 | compliant | EAR99 | 8504.50.80.00 | |||
|
0402HL-561XJSU
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 3.7 Ω | 5 % | YES | 25 MHz | 140 mA | 420 MHz | Ceramic | 0503 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 560 µm | 1.22 mm | 790 µm | COILCRAFT INC | 0503 | compliant | EAR99 | 8504.50.80.00 | |||
|
0402HL-561XJPW
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 3.7 Ω | 5 % | YES | 25 MHz | 140 mA | 420 MHz | Ceramic | 0402 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 560 µm | 1.22 mm | 790 µm | COILCRAFT INC | 0503 | compliant | EAR99 | 8504.50.80.00 | |||
|
0402HL-561XJTW
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 3.7 Ω | 5 % | YES | 25 MHz | 140 mA | 420 MHz | Ceramic | 0503 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 560 µm | 1.22 mm | 790 µm | COILCRAFT INC | 0503 | compliant | EAR99 | 8504.50.80.00 |