Parametric results for: 031-8929-022 MS under Ceramic Capacitors

Filter Your Search

1 - 10 of 12,966 results

|
-
-
-
-
Temperature Characteristics Code: MS
Select parts from the table below to compare.
Compare
Compare
C06MS270J-5ZN-Y0B
Knowles Capacitors
Check for Price Yes Active 27 pF 50 V 5 % 0603 MS 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2017-01-12 DRC Conflict Free CMRT V6.31
C06MS5R1A9UX-W
Knowles Capacitors
Check for Price No Obsolete 5.1 pF 250 V 0.98 % 0603 MS 0.98 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C 2017-01-12 DRC Conflict Free CMRT V4.20
C06MSR45B9ZA-W
Knowles Capacitors
Check for Price Yes Obsolete 0.45 pF 250 V 22.22 % 0603 MS 22.22 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2017-01-12 DRC Conflict Free CMRT V4.20
C06MS1R1A9PA-T
Knowles Capacitors
Check for Price Yes Obsolete 1.1 pF 250 V 4.55 % 0603 MS 4.55 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2017-01-12 DRC Conflict Free CMRT V4.20
C06MS1R7A9SA-T
Knowles Capacitors
Check for Price Yes Obsolete 1.7 pF 250 V 2.94 % 0603 MS 2.94 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2017-01-12 DRC Conflict Free CMRT V4.20
C06MS0R3C9UC-W
Knowles Capacitors
Check for Price No Obsolete 0.3 pF 250 V 83.33 % 0603 MS 83.33 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C 2017-01-12 DRC Conflict Free CMRT V4.20
C06MS1R5C9PX-B
Knowles Capacitors
Check for Price Yes Obsolete 1.5 pF 250 V 16.67 % 0603 MS 16.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Silver/Palladium (Ag/Pd) WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2017-01-12 DRC Conflict Free CMRT V4.20
C06MS2R7A9UX-T
Knowles Capacitors
Check for Price No Obsolete 2.7 pF 250 V 1.85 % 0603 MS 1.85 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C 2017-01-12 DRC Conflict Free CMRT V4.20
C06MS3R3A9SD-W
Knowles Capacitors
Check for Price Yes Obsolete 3.3 pF 250 V 1.52 % 0603 MS 1.52 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2017-01-12 DRC Conflict Free CMRT V4.20
C06MS4R7A9ZX-W
Knowles Capacitors
Check for Price Yes Obsolete 4.7 pF 250 V 1.06 % 0603 MS 1.06 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2017-01-12 DRC Conflict Free CMRT V4.20