Filter Your Search
1 - 10 of 4,312 results
|
CD74HC283ME4
Texas Instruments
|
$0.2330 | Yes | Yes | Obsolete | 4.5 V | 315 ns | 42 ns | 1 | 4 | YES | SOP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
CD74HCT283M96
Texas Instruments
|
$0.2924 | Yes | Yes | Active | 5 V | 74 ns | 60 ns | 4 | 4 | YES | SOP | 50 pF | HCT | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
CD74HC283M96
Texas Instruments
|
$0.2952 | Yes | Yes | Active | 4.5 V | 315 ns | 42 ns | 4 | 4 | YES | SOP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
CD74HCT283E
Texas Instruments
|
$0.3220 | Yes | Active | 5 V | 74 ns | 60 ns | 4 | 4 | NO | DIP | 50 pF | HCT | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
CD74HCT283M
Texas Instruments
|
$0.3503 | No | Obsolete | 5 V | 74 ns | 60 ns | 1 | 4 | YES | SOP | 50 pF | HCT | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
SN74F283N
Texas Instruments
|
$0.3678 | Yes | Active | 5 V | 10.5 ns | 10.5 ns | 4 | 4 | NO | DIP | 50 pF | F/FAST | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 20 mA | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
MC14008BF
onsemi
|
$0.4516 | Yes | Obsolete | 5 V | 800 ns | 1 | 4 | YES | SOP | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD74AC283M
Texas Instruments
|
$0.5140 | No | Obsolete | 3 V | 228 ns | 16 ns | 1 | 4 | YES | SOP | 50 pF | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | 75 mA | TRUE | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
CD74AC283M96
Texas Instruments
|
$0.5140 | Yes | Yes | Active | 3 V | 228 ns | 16 ns | 4 | 4 | YES | SOP | 50 pF | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | 75 mA | TRUE | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
CD74HC283E
Texas Instruments
|
$0.5171 | Yes | Active | 4.5 V | 315 ns | 42 ns | 4 | 4 | NO | DIP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |