Filter Your Search
1 - 10 of 83,722 results
|
SSW20B1212FP
TT Electronics Resistors
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | TT ELECTRONICS PLC | compliant | ||||||||||||||||||||||||||||||||||||
|
SSW20B1402GS7
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | e0 | Tin/Lead (Sn/Pb) | BI TECHNOLOGIES CORP | compliant | , | EAR99 | |||||||||||||||||||||||||||||||
|
SSW20B2611CLLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 2.61 kΩ | 0.25 % | 100 mW | 5030 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 20 | TR, 7 Inch | Matte Tin (Sn) | 2.54 mm | 12.75 mm | 7.5 mm | BI TECHNOLOGIES CORP | compliant | SMT, 5030 | EAR99 | |||||||||||||||
|
SSW20A2492FQ7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 % | 1.2 W | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW20A | PRECISION | 100 mW | 24.9 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | compliant | SOIC | ||||||||||||
|
SSW20A3011GP7
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 2 % | 1.2 W | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW20A | PRECISION | 100 mW | 3.01 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | compliant | , | EAR99 | 8533.21.00.20 | |||||||||
|
SSW20A3651GP7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2 % | 1.2 W | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW20A | PRECISION | 100 mW | 3.65 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | compliant | SOIC | ||||||||||||
|
SSW20B1821DP
TT electronics / BI Technologies
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | BI TECHNOLOGIES CORP | compliant | , | EAR99 | ||||||||||||||||||||||||||||||||||
|
SSW20B2101FS7
TT Electronics Resistors
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | e0 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | ||||||||||||||||||||||||||||||||||
|
SSW20B2741CS7
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | e0 | Tin/Lead (Sn/Pb) | BI TECHNOLOGIES CORP | compliant | , | EAR99 | |||||||||||||||||||||||||||||||
|
SSW20B2941DP
TT Electronics Resistors
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | TT ELECTRONICS PLC | compliant |