Filter Your Search
1 - 10 of 83,722 results
|
SSW20A6192DQLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 61.9 kΩ | 0.5 % | 1.2 W | 5030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW20A | PRECISION | 100 mW | 61.9 kΩ | ISOLATED | 10 | 70 °C | SSW-A | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.75 mm | 7.5 mm | BI TECHNOLOGIES CORP | SMT, 5030 | compliant | EAR99 | 8533.21.00.20 | ||
|
SSW20A1402GQLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 14 kΩ | 2 % | 1.2 W | 5030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW20A | PRECISION | 100 mW | 14 kΩ | ISOLATED | 10 | 70 °C | SSW-A | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.75 mm | 7.5 mm | BI TECHNOLOGIES CORP | SMT, 5030 | compliant | EAR99 | 8533.21.00.20 | ||
|
SSW20A6201DS
TT Electronics Resistors
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-A | e0 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | |||||||||||||||||||||||||||||||||||
|
SSW20A6811CQLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.81 kΩ | 0.25 % | 100 mW | 5030 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 20 | TR, 7 Inch | Matte Tin (Sn) | 2.54 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||
|
SSW20A1131CQLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.13 kΩ | 0.25 % | 100 mW | 5030 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 20 | TR, 7 Inch | Matte Tin (Sn) | 2.54 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
SSW20A1502JL
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-A | e0 | Tin/Lead (Sn/Pb) | BI TECHNOLOGIES CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
SSW20A3601CQLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 3.6 kΩ | 0.25 % | 100 mW | 5030 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 20 | TR, 7 Inch | Matte Tin (Sn) | 2.54 mm | 12.75 mm | 7.5 mm | BI TECHNOLOGIES CORP | SMT, 5030 | compliant | EAR99 | ||||||||||||||||
|
SSW20A5762CQLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 57.6 kΩ | 0.25 % | 100 mW | 5030 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 20 | TR, 7 Inch | Matte Tin (Sn) | 2.54 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||
|
SSW20A1132DQ13
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 0.5 % | 1.2 W | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW20A | PRECISION | 100 mW | 11.3 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
SSW20A5112FSLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 51.1 kΩ | 1 % | 1.2 W | 5030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW20A | PRECISION | 100 mW | 51.1 kΩ | ISOLATED | 10 | 70 °C | SSW-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.75 mm | 7.5 mm | BI TECHNOLOGIES CORP | SMT, 5030 | compliant | EAR99 | 8533.21.00.20 |