Parametric results for: 0250-56449 (alternate: he... under Rectifier Diodes

Filter Your Search

1 - 10 of 343 results

|
-
-
-
-
Manufacturer Part Number: hera
Select parts from the table below to compare.
Compare
Compare
HERAF808GH
Taiwan Semiconductor
$0.4718 Yes Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101; UL RECOGNIZED TO-220AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AC, 2 PIN unknown
HERAF806GH
Taiwan Semiconductor
$0.4718 Yes Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101; UL RECOGNIZED TO-220AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AC, 2 PIN unknown
HERAF805GH
Taiwan Semiconductor
$0.4718 Yes Active 8 A 1.3 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101; UL RECOGNIZED TO-220AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AC, 2 PIN unknown
HERAF804GH
Taiwan Semiconductor
$0.4718 Yes Active 8 A 1 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 300 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101; UL RECOGNIZED TO-220AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AC, 2 PIN unknown
HERAF807GH
Taiwan Semiconductor
$0.4718 Yes Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101; UL RECOGNIZED TO-220AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AC, 2 PIN unknown
HERA805GH
Taiwan Semiconductor
$0.4750 Yes Active 8 A 1.3 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101 TO-220AC 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD unknown
HERA808GH
Taiwan Semiconductor
$0.4750 Yes Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101 TO-220AC 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD unknown
HERA804GH
Taiwan Semiconductor
$0.4750 Yes Active 8 A 1 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 300 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101 TO-220AC 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD unknown
HERA806GH
Taiwan Semiconductor
$0.4750 Yes Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101 TO-220AC 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD unknown
HERA807GH
Taiwan Semiconductor
$0.4750 Yes Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101 TO-220AC 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD unknown